74X Series 4 Element 47 kO ±5 % Case 1206 x 4 SMT Chip Resistor Array
Checking distributor stock and pricing after the page loads.
CTS 744C083473JPTR13 technical specifications.
| Lead Free | Lead Free |
| Number of Elements | 4 |
| Power Dissipation | 125mW |
| Size Code | 1206 |
| Tolerance | 5% |
| Working Voltage | 200V |
| RoHS | Compliant |