Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C BUS Molded 10-Pin 1206(8 X 0603) Convex SMD Paper T/R
CTS 746X101221JPTR technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101221JPTR to view detailed technical specifications.
No datasheet is available for this part.
