The 8-Resistor 510R 5% 1206 THICK FILM Network is a surface mount component from CTS. It features a 1206 package with a terminal pitch of 0.64mm and convex termination. The network consists of eight resistors with a resistance value of 510 ohms and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C. The resistors are packaged on tape and reel for easy assembly.
CTS 746X101511JPTR technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Resistance | 510R |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 746X101511JPTR to view detailed technical specifications.
No datasheet is available for this part.