The 752121471GPTR7 is an 11-resistor module from CTS with a resistance of 470 ohms. It is designed for operation between -55°C and 125°C. The resistors are packaged on a tape and reel. The device is RoHS compliant and not radiation hardened. The resistors are made using the THICK FILM technology.
Sign in to ask questions about the CTS 752121471GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752121471GPTR7 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 11 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 752121471GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.