This 11-resistor array from CTS features a 51R thick film resistance value, packaged in a molded case and available on tape and reel. The resistors operate over a temperature range of -55°C to 125°C. The device is RoHS compliant and not radiation hardened.
Sign in to ask questions about the CTS 752121510GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752121510GPTR7 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 11 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 752121510GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.