The 752 series 8-resistor network features 8 resistors in a molded package with a resistance of 470 ohms. Operating temperature range is from -55°C to 125°C. This component is RoHS compliant and available on tape and reel. The resistors are made using the THICK FILM technology.
Sign in to ask questions about the CTS 752163471GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752163471GPTR7 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 752163471GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.