
This 16-resistor thick film network from CTS features a molded package and a resistance value of 15kΩ. The device operates over a temperature range of -55°C to 125°C. The resistors are packaged on a tape and reel for easy handling. The network is compliant with RoHS regulations.
Sign in to ask questions about the CTS 752181153GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752181153GPTR7 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 752181153GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.