This 10-resistor network features a resistance value of 470 ohms and is constructed using THICK FILM technology. The resistors are packaged in a molded case and are available on tape and reel for easy handling. Operating temperatures range from -55°C to 125°C, and the device is compliant with RoHS regulations.
Sign in to ask questions about the CTS 752203471GPTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 752203471GPTR7 technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 752 |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 752203471GPTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.