This 12-resistor array features a resistance value of 820kΩ, fabricated using THICK FILM technology. The resistors are packaged in a molded case, suitable for bulk purchase. Operating temperature range is from -55°C to 125°C. The device is compliant with RoHS regulations.
CTS 752243824GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 752243824GP to view detailed technical specifications.
No datasheet is available for this part.