Res Thick Film NET 180K Ohm 2% 17/25W 200ppm/C ISOL Molded 10-Pin Single Row SMD Bulk
CTS 753103184GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.