Res Thick Film NET 270 Ohm 2% 17/25W 200ppm/C BUS Molded 20-Pin Dual Row SMD Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |