The 18-resistor network features a resistance of 580kΩ and is constructed using THICK FILM technology. It is packaged in a molded case and is available in bulk packaging. The network operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
CTS 753201584GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 580kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.