This 10-resistor THICK FILM array features a resistance of 12kR and operates within a temperature range of -55°C to 125°C. The resistors are packaged in a molded case. The device is RoHS compliant and not radiation hardened.
CTS 753203123GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.