This 10-resistor network features a resistance value of 270kΩ and is packaged in a molded case. The device operates over a temperature range of -55°C to 125°C. It is available in bulk packaging and is compliant with RoHS regulations.
CTS 753203274GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 270kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.