This 22-resistor network features a 510R resistance value and is constructed using THICK FILM technology. The device is packaged in a molded case and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The network operates over a temperature range of -55°C to 125°C.
CTS 753241511GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 22 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.