Res Thick Film NET 2.7K Ohm 2% 41/50W 200ppm/C ISOL Molded 24-Pin Dual Row SMD Bulk
CTS 753243272GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.