This 12-resistor network features 33kR resistors in a molded package, suitable for operation between -55°C and 125°C. The resistors are constructed using THICK FILM technology. The device is packaged in bulk and is compliant with RoHS regulations.
CTS 753243333GP technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.