This 14-contact DIP resistor network is rated for 100V DC and has a tolerance of 2%. It is packaged in a DIP package with a height of 2.67mm, length of 19.1mm, and width of 6.35mm. The resistor network is lead free, but contains lead. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 2.67mm |
| Lead Free | Contains Lead |
| Length | 19.1mm |
| Number of Contacts | 14 |
| Packaging | Rail/Tube |
| Thickness | 2.67mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Not Compliant |