Sign in to ask questions about the CTS 7602-501NLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 7602-501NLF technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 39.62mm |
| Insulation Material | PBT |
| Length | 43.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 16.51mm |
| Wire Gauge (Max) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for CTS 7602-501NLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
