FIL TRED TERMINAL BLOCK 2 UL RECOGNIZED
CTS 7602-502 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.