Sign in to ask questions about the CTS 7603-602LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 7603-602LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Impedance | 50R |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for CTS 7603-602LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
