This 4-position terminal block features phenolic insulation and is rated for operation between -40°C and 105°C. It is designed for panel and chassis mounting and is available in bulk packaging. The terminal block is not RoHS compliant.
Sign in to ask questions about the CTS 7604-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 7604-001 technical specifications.
| Insulation Material | Phenolic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 7604-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.