This 6-row FFC/FPC connector features 6 wire entries with a 10AWG gauge and is constructed with PBT insulation. It is rated for operation between -40°C and 105°C. The connector is available in bulk packaging and is suitable for panel, chassis, or through-hole mounting.
CTS 7606-602 technical specifications.
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 7606-602 to view detailed technical specifications.
No datasheet is available for this part.