This 15-resistor network features a 4.7kR resistance value with a tolerance of 2%. It is constructed using thick film technology and packaged in a ceramic case. The resistors are mounted on a gull wing termination with a 1.27mm pitch. The network is available on tape and reel for easy handling. It operates over a temperature range of -55°C to 125°C.
CTS 766161472GTR technical specifications.
| Package/Case | Ceramic |
| Depth | 6mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.