This isolated resistor network features 8 resistors with a power rating of 200mW and a resistance value of 0R. It is constructed with ceramic material and has a surface mount package. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
CTS 767163000XP technical specifications.
| Package/Case | Ceramic |
| Circuit Type | Isolated |
| Contact Plating | Tin, Silver |
| Depth | 7.62mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 767 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for CTS 767163000XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.