Res Thick Film NET 470K Ohm 2% 3W 100ppm/C ISOL Ceramic 20-Pin SOGN Gull Wing SMD T/R/Slide Pack
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |