
This 10-contact bussed SIP connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for 100V DC and 100mW power per element. The connector is packaged in bulk and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the CTS 770-101-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 770-101-103 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 770 |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 770-101-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.