
This 5-element bussed resistor array from CTS features a resistance of 1.5kR and a power rating of 100mW. It is designed for through hole mounting and operates over a temperature range of -55°C to 125°C. The resistor array is not RoHS compliant.
Sign in to ask questions about the CTS 77061152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77061152 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Power Per Element | 100mW |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | 770 |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 77061152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
