CTS 963191-KIT technical specifications.
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 963191-KIT to view detailed technical specifications.
No datasheet is available for this part.