This heat sink is a passive device made from aluminum alloy 6063, with a forged fin style. It is designed for BGA attachment and features a black anodized finish. The heat sink measures 18.6mm in length and 22.6mm in height, and is mounted using an adhesive method.
CTS AER19-19-23CBT410 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 18.6mm |
| Mounting | Adhesive |
| Product Depth | 18.6mm |
| Height | 22.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER19-19-23CBT410 to view detailed technical specifications.
No datasheet is available for this part.