This aluminum heat sink is made from alloy 6063 and features a forged fin style. It is designed for use with BGA devices and is attached via adhesive. The heat sink measures 18.6mm in length and 27.6mm in height. It is finished with a black anodized coating.
CTS AER19-19-28CBT411 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 18.6mm |
| Mounting | Adhesive |
| Product Depth | 18.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER19-19-28CBT411 to view detailed technical specifications.
No datasheet is available for this part.