This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is 20.6mm in length and 20.6mm in depth, with a height of 27.6mm. The heat sink is attached via adhesive and is designed for use with BGA devices. The finish is black anodized, providing a durable and corrosion-resistant surface.
CTS AER21-21-28CB-/S technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 20.6mm |
| Mounting | Clip |
| Product Depth | 20.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER21-21-28CB-/S to view detailed technical specifications.
No datasheet is available for this part.