This 22.6mm forged aluminum heat sink features a clip mount attachment method and black anodized finish. It is designed for BGA device cooling and has a product length and depth of 22.6mm. The heat sink has a height of 20.6mm and is made from aluminum alloy 6063.
CTS AER23-23-21CB-/S technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 22.6mm |
| Mounting | Clip |
| Product Depth | 22.6mm |
| Height | 20.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER23-23-21CB-/S to view detailed technical specifications.
No datasheet is available for this part.