This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is designed for BGA device cooling and has a black anodized finish. The heat sink measures 22.6mm in length and depth, and 27.6mm in height. It is attached via adhesive and is suitable for general use.
CTS AER23-23-28CBT410 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 22.6mm |
| Mounting | Adhesive |
| Product Depth | 22.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER23-23-28CBT410 to view detailed technical specifications.
No datasheet is available for this part.