This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is designed for BGA devices and is attached using adhesive. The product measures 22.6mm in length and depth, and 32.6mm in height. It is suitable for clip mounting.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 22.6mm |
| Mounting | Clip |
| Product Depth | 22.6mm |
| Height | 32.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |