This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is designed for BGA devices and is attached using adhesive. The product measures 24.6mm in length and depth, and 17.6mm in height. The heat sink is finished with a black anodized coating.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 24.6mm |
| Mounting | Clip |
| Product Depth | 24.6mm |
| Height | 17.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |