This heat sink is a passive device made from aluminum alloy 6063, with a forged fin style and a black anodized finish. It is designed for use with BGA devices and is attached via adhesive. The heat sink measures 24.6mm in length and 27.6mm in height, with a mounting style of clip. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 24.6mm |
| Mounting | Clip |
| Product Depth | 24.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |