This aluminum alloy 6063 heat sink is a passive component with a forged fin style and black anodized finish. It is designed for use with BGA attachment method and has a length and depth of 24.6mm. The heat sink is made from aluminum alloy 6063 and is suitable for use in general applications.
CTS AER25-25-28CB-/T technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 24.6mm |
| Mounting | Clip |
| Product Depth | 24.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER25-25-28CB-/T to view detailed technical specifications.
No datasheet is available for this part.