This aluminum heat sink is made from alloy 6063 material and features a forged fin style. It is designed for BGA device cooling and is attached using an adhesive method. The heat sink measures 24.6mm in length and has a height of 32.6mm. It is finished with a black anodized coating and is mounted using a clip method.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 24.6mm |
| Mounting | Clip |
| Product Depth | 24.6mm |
| Height | 32.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |