The AER27-27-23CB-/S is a 26.6mm long heat sink made from aluminum alloy 6063 with a black anodized finish. It features a forged fin style and is cooled by a BGA attachment method. The heat sink is mounted using a clip attachment method and has a height of 22.6mm. It is suitable for general use in thermal management applications.
CTS AER27-27-23CB-/S technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 26.6mm |
| Mounting | Clip |
| Product Depth | 26.6mm |
| Height | 22.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER27-27-23CB-/S to view detailed technical specifications.
No datasheet is available for this part.