This is a passive heat sink made from aluminum alloy 6063, with a forged fin style and black anodized finish. It is designed for BGA attachment and has a clip mounting style. The heat sink measures 28.6mm in length and 11.6mm in height. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 28.6mm |
| Mounting | Clip |
| Product Depth | 28.6mm |
| Height | 11.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |