This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is black anodized for corrosion resistance and is attached via adhesive. The heat sink measures 28.6mm in length and depth, and 11.6mm in height. It is designed for use with BGA devices and is suitable for general thermal management applications.
CTS AER29-29-12CBT412 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 28.6mm |
| Mounting | Adhesive |
| Product Depth | 28.6mm |
| Height | 11.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER29-29-12CBT412 to view detailed technical specifications.
No datasheet is available for this part.