This 28.6mm heat sink is made from aluminum alloy 6063, with a forged fin style and a black anodized finish. It is designed for BGA attachment and has a mounting style of clip. The product has a length and depth of 28.6mm, and a height of 17.6mm. It is a passive device, suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 28.6mm |
| Mounting | Clip |
| Product Depth | 28.6mm |
| Height | 17.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |