This is a passive heat sink made from aluminum alloy 6063, with a forged fin style and black anodized finish. It is designed for BGA attachment and has a product length and depth of 28.6mm. The heat sink is 27.6mm high and is mounted using an adhesive method.
CTS AER29-29-28CB/A01 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 28.6mm |
| Mounting | Adhesive |
| Product Depth | 28.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER29-29-28CB/A01 to view detailed technical specifications.
No datasheet is available for this part.