The CTS AER29-29-28CB-/T is a passive heat sink made from aluminum alloy 6063. It features a forged fin style and is attached via adhesive. The device is cooled through a BGA attachment method. The heat sink measures 28.6mm in length and 27.6mm in height. It is designed for clip mounting and has a black anodized finish.
CTS AER29-29-28CB-/T technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 28.6mm |
| Mounting | Clip |
| Product Depth | 28.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER29-29-28CB-/T to view detailed technical specifications.
No datasheet is available for this part.