This heat sink is constructed from aluminum alloy 6063 and features a forged fin style. The device is cooled via BGA attachment and has a black anodized finish. The heat sink measures 28.6mm in length and depth, and 32.6mm in height. It is mounted via a clip attachment method.
CTS AER29-29-33CB-/T technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 28.6mm |
| Mounting | Clip |
| Product Depth | 28.6mm |
| Height | 32.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER29-29-33CB-/T to view detailed technical specifications.
No datasheet is available for this part.