Heat Sink Passive BGA Forged Clip Aluminum Alloy 6063 1.9°C/W Black Anodized
CTS AER31-31-28CB-/S technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 30.6mm |
| Mounting | Clip |
| Product Depth | 30.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER31-31-28CB-/S to view detailed technical specifications.
No datasheet is available for this part.