This heat sink is a passive device made from aluminum alloy 6063, with a forged fin style. It is designed for use with BGA-cooled devices and features an adhesive attachment method. The heat sink has a black anodized finish and measures 30.6mm in length, depth, and height. It is suitable for use in applications where a compact, adhesive-mount heat sink is required.
CTS AER31-31-28CBT410 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 30.6mm |
| Mounting | Adhesive |
| Product Depth | 30.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER31-31-28CBT410 to view detailed technical specifications.
No datasheet is available for this part.