This heat sink is made from aluminum alloy 6063 and features a forged fin style. It is designed for BGA devices and is attached using adhesive. The heat sink measures 32.6mm in length and depth, and 27.6mm in height. It has a black anodized finish.
CTS AER33-33-28CB/A01 technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 32.6mm |
| Mounting | Adhesive |
| Product Depth | 32.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER33-33-28CB/A01 to view detailed technical specifications.
No datasheet is available for this part.