This 32.6mm heat sink is constructed from aluminum alloy 6063 and features a forged fin style. It is designed for BGA-cooled devices and is attached via adhesive. The heat sink measures 32.6mm in length and depth, with a height of 27.6mm. The product is finished with a black anodized coating and is intended for clip mounting.
CTS AER33-33-28CB-/M technical specifications.
| Type | Passive |
| Material | Aluminum Alloy 6063 |
| Fin Style | Forged |
| Device Cooled | BGA |
| Attachment Method | Adhesive |
| Finish | Black Anodized |
| Product Length | 32.6mm |
| Mounting | Clip |
| Product Depth | 32.6mm |
| Height | 27.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CTS AER33-33-28CB-/M to view detailed technical specifications.
No datasheet is available for this part.